Similar
Similar
Similar
Similar




AGC-3/10-R | |
|---|---|
DigiKey Part Number | 283-AGC-3/10-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-3/10-R |
Description | FUSE GLASS 300MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.027 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 1.084 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,40800 € | 12,04 € |
| 10 | 2,22100 € | 22,21 € |
| 15 | 2,11933 € | 31,79 € |
| 25 | 1,99720 € | 49,93 € |
| 35 | 1,92086 € | 67,23 € |
| 50 | 1,84280 € | 92,14 € |
| 125 | 1,65616 € | 207,02 € |
| 250 | 1,52712 € | 381,78 € |
| 500 | 1,40754 € | 703,77 € |
| cms-vat-exclude-title: | 2,40800 € |
|---|---|
| cms-vat-include-title: | 2,91368 € |


