2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 330mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE1V2012-201-R

DigiKey Part Number
283-ACE1V2012-201-RTR-ND - Tape & Reel (TR)
283-ACE1V2012-201-RCT-ND - Cut Tape (CT)
283-ACE1V2012-201-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V2012-201-R
Description
CMC 330MA 2LN 200OHM SMD AECQ200
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
350mOhm
Manufacturer
Eaton - Electronics Division
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
200 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
330mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,42300 €4,23 €
250,39160 €9,79 €
500,36920 €18,46 €
1000,34810 €34,81 €
2500,32208 €80,52 €
5000,30366 €151,83 €
1.0000,28631 €286,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27523 €550,46 €
4.0000,25955 €1.038,20 €
6.0000,25080 €1.504,80 €
10.0000,24021 €2.402,10 €
14.0000,23349 €3.268,86 €
20.0000,22657 €4.531,40 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €