
A38220804 | |
|---|---|
DigiKey Part Number | 283-4880-ND |
Manufacturer | |
Manufacturer Product Number | A38220804 |
Description | CONN BARRIER STRIP 8CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Through Hole |
Pitch 0.437" (11.10mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| 10 | 16,27000 € | 162,70 € |
| 25 | 14,57280 € | 364,32 € |
| 50 | 13,56760 € | 678,38 € |
| 100 | 12,76560 € | 1.276,56 € |
| 250 | 11,95988 € | 2.989,97 € |
| 500 | 11,50326 € | 5.751,63 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 27,44280 € |

