A207110R53MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,30480 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,92320 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,80260 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 8,97860 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 9,77800 €
Datasheet
Image for A207110R53MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A207110R53MP

DigiKey Part Number
283-A207110R53MP-ND
Manufacturer
Manufacturer Product Number
A207110R53MP
Description
CONN BARRIER STRP 10CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
10
Terminal Screw Material
Steel
Number of Wire Entries
10
Terminal Screw Finish
Zinc
Pitch
0.375" (9.53mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A202110Eaton - Electronics Division0283-A202110-ND6,30480 €Parametric Equivalent
A202110MPEaton - Electronics Division0283-A202110MP-ND6,92320 €Parametric Equivalent
A207110Eaton - Electronics Division0283-A207110-ND6,80260 €Parametric Equivalent
A20711004MPEaton - Electronics Division0283-A20711004MP-ND8,97860 €Parametric Equivalent
A207110R35Eaton - Electronics Division0283-A207110R35-ND9,77800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5010,36480 €518,24 €
Manufacturers Standard Package
Unit Price without VAT:10,36480 €
Unit Price with VAT:12,54141 €