Similar

A202227 | |
|---|---|
DigiKey Part Number | A202227-ND |
Manufacturer | |
Manufacturer Product Number | A202227 |
Description | CONN BARRIER STRP 27CIRC 0.375" |
Customer Reference | |
Detailed Description | 27 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 27 | Terminal Screw Finish Zinc |
Number of Wire Entries 27 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK5012703000G | Amphenol Anytek | 0 | YK5012703000G-ND | 4,27076 € | Similar |

