209V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ130A

DigiKey Part Number
283-SMBJ130ATR-ND - Tape & Reel (TR)
283-SMBJ130ACT-ND - Cut Tape (CT)
283-SMBJ130ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130A
Description
TVS DIODE 130VWM 209VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
209V
Mfr
Current - Peak Pulse (10/1000µs)
2.9A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
144V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22900 €2,29 €
1000,14470 €14,47 €
5000,10776 €53,88 €
1.0000,09584 €95,84 €
2.0000,08580 €171,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09419 €282,57 €
6.0000,08553 €513,18 €
9.0000,08111 €729,99 €
15.0000,07614 €1.142,10 €
21.0000,07320 €1.537,20 €
30.0000,07034 €2.110,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €