



1A1907-03-R | |
|---|---|
DigiKey Part Number | 283-1A1907-03-R-ND |
Manufacturer | |
Manufacturer Product Number | 1A1907-03-R |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 5 | 3,85600 € | 19,28 € |
| 10 | 3,55900 € | 35,59 € |
| 50 | 2,95140 € | 147,57 € |
| 100 | 2,72200 € | 272,20 € |
| 300 | 2,39273 € | 717,82 € |
| 500 | 2,25260 € | 1.126,30 € |
| 1.000 | 2,07449 € | 2.074,49 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,62650 € |


