


SMBJ16CA | |
|---|---|
DigiKey Part Number | 283-SMBJ16CATR-ND - Tape & Reel (TR) 283-SMBJ16CACT-ND - Cut Tape (CT) 283-SMBJ16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16CA |
Description | TVS DIODE 16VWM 26VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08130 € | 243,90 € |
| 6.000 | 0,07363 € | 441,78 € |
| 9.000 | 0,06971 € | 627,39 € |
| 15.000 | 0,06532 € | 979,80 € |
| 21.000 | 0,06271 € | 1.316,91 € |
| 30.000 | 0,06018 € | 1.805,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

