Parametric Equivalent

SPHM2RM0005 | |
|---|---|
DigiKey Part Number | 5730-SPHM2RM0005-ND |
Manufacturer | |
Manufacturer Product Number | SPHM2RM0005 |
Description | 5 AMP UL1077 2P 277/480V 3KAIC 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Toggle Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC 60947-2, UL 1077, VDE 0660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,61000 € | 446,61 € |
| Unit Price without VAT: | 446,61000 € |
|---|---|
| Unit Price with VAT: | 540,39810 € |

