New at DigiKey
Circuit Breaker Thermal Magnetic 150A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 150A 600 V AC 250 V DC Lever Chassis Mount
PDG23M0015TFFJ
PDG23M0015TFFJ

PDG23M0150TFFJ

DigiKey Part Number
5730-PDG23M0150TFFJ-ND
Manufacturer
Manufacturer Product Number
PDG23M0150TFFJ
Description
CIR BRKR THRM 150A 600VAC LVR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 150A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
150A
Manufacturer
Eaton Electrical
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.041,07000 €1.041,07 €
Manufacturers Standard Package
Unit Price without VAT:1.041,07000 €
Unit Price with VAT:1.259,69470 €