



PDG23M0080TFFJ | |
|---|---|
DigiKey Part Number | 5730-PDG23M0080TFFJ-ND |
Manufacturer | |
Manufacturer Product Number | PDG23M0080TFFJ |
Description | PDG2,3P,80A,65KA/480V,FXFXTMTU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,27000 € | 744,27 € |
| 10 | 663,95200 € | 6.639,52 € |
| Unit Price without VAT: | 744,27000 € |
|---|---|
| Unit Price with VAT: | 900,56670 € |


