
FAZ-B10/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B10/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B10/1-NA-SP |
Description | FAZ-NA UL 489 MCB 480VAC 1P 10A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,06000 € | 44,06 € |
| 5 | 36,54800 € | 182,74 € |
| 10 | 33,71200 € | 337,12 € |
| 50 | 27,91160 € | 1.395,58 € |
| 100 | 25,71160 € | 2.571,16 € |
| 250 | 23,04512 € | 5.761,28 € |
| Unit Price without VAT: | 44,06000 € |
|---|---|
| Unit Price with VAT: | 53,31260 € |

