
M22M-DP-R-K11 | |
|---|---|
DigiKey Part Number | 5730-M22M-DP-R-K11-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DP-R-K11 |
Description | MUSHROOMPUSHBUTTON,NONILLUM,RED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,34000 € | 55,34 € |
| 10 | 45,72800 € | 457,28 € |
| 25 | 42,56880 € | 1.064,22 € |
| 50 | 40,45040 € | 2.022,52 € |
| 100 | 38,56190 € | 3.856,19 € |
| Unit Price without VAT: | 55,34000 € |
|---|---|
| Unit Price with VAT: | 66,96140 € |

