
M22-WKV-K11 | |
|---|---|
DigiKey Part Number | 5730-M22-WKV-K11-ND |
Manufacturer | |
Manufacturer Product Number | M22-WKV-K11 |
Description | NON-ILL VPOS MTN SEL SW THB-GP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 6A (AC), 3A (DC) Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit DPST-NO/NC | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Approval Agency CCC, CE, CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,99000 € | 40,99 € |
| 10 | 34,84500 € | 348,45 € |
| 25 | 32,66480 € | 816,62 € |
| 50 | 31,10660 € | 1.555,33 € |
| 100 | 29,62360 € | 2.962,36 € |
| 250 | 27,77136 € | 6.942,84 € |
| Unit Price without VAT: | 40,99000 € |
|---|---|
| Unit Price with VAT: | 49,59790 € |

