
M22-DRL-W-K10-W | |
|---|---|
DigiKey Part Number | 5730-M22-DRL-W-K10-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-DRL-W-K10-W |
Description | ILL MTN PB SIL-BZL FLSH WHT 12-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.50mm Dia |
Switch Function Off-On | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,84000 € | 60,84 € |
| Unit Price without VAT: | 60,84000 € |
|---|---|
| Unit Price with VAT: | 73,61640 € |

