
M22-DL-W-X1 | |
|---|---|
DigiKey Part Number | 5730-M22-DL-W-X1-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-W-X1 |
Description | ILLUM PUSH-BUTT FLUSH WHITE INSC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | M22-DL-W-X1 Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - White |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,85000 € | 14,85 € |
| 10 | 12,61500 € | 126,15 € |
| 25 | 11,82520 € | 295,63 € |
| 50 | 11,26060 € | 563,03 € |
| 100 | 10,72340 € | 1.072,34 € |
| 250 | 10,05252 € | 2.513,13 € |
| 500 | 9,57330 € | 4.786,65 € |
| Unit Price without VAT: | 14,85000 € |
|---|---|
| Unit Price with VAT: | 17,96850 € |

