New at DigiKey
Motor Starter 220 ~ 240VAC Supply 135A 240V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN19NN0B5E140

DigiKey Part Number
5730-AN19NN0B5E140-ND
Manufacturer
Manufacturer Product Number
AN19NN0B5E140
Description
NEMAMAGMOTORSTARTER,ELECTRIC,220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Motor Starter 220 ~ 240VAC Supply 135A 240V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Eaton Electrical
Voltage - Load
240V
Series
Current - Output
135A
Packaging
Box
Wattage - Load
74.57 kW
Part Status
Active
Voltage - Supply
220 ~ 240VAC
Type
Module
Interface
CAN, EtherCAT, Modbus TCP, RS-485
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.789,61000 €2.789,61 €
Manufacturers Standard Package
Unit Price without VAT:2.789,61000 €
Unit Price with VAT:3.375,42810 €