
LPJ-70SPI | |
|---|---|
DigiKey Part Number | LPJ-70SPI-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-70SPI |
Description | FUSE CARTRIDGE 70A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 70A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class J |
Mounting Type Bolt Mount | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Current Rating (Amps) 70A | Package / Case Cylindrical, Alarm Indicator, Blade Terminal |
Voltage Rating - AC 600 VAC | Size / Dimension 1.130" Dia x 2.630" L (28.70mm x 66.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,91000 € | 339,91 € |
| Unit Price without VAT: | 339,91000 € |
|---|---|
| Unit Price with VAT: | 411,29110 € |

