
GMT-65/100A | |
|---|---|
DigiKey Part Number | GMT-65/100A-ND |
Manufacturer | |
Manufacturer Product Number | GMT-65/100A |
Description | FUSE INDICAT 650MA 125VAC/60VDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 650mA 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 60 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Telecom |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300A AC, 450A DC |
Fuse Type Indicating Fuse | Package / Case Alarm Indicator |
Current Rating (Amps) 650mA | Size / Dimension 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) |
Voltage Rating - AC 125 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,35600 € | 173,56 € |
| Unit Price without VAT: | 17,35600 € |
|---|---|
| Unit Price with VAT: | 21,00076 € |

