5A 500 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH-005A6F

DigiKey Part Number
283-4328-ND
Manufacturer
Manufacturer Product Number
FWH-005A6F
Description
FUSE CARTRIDGE 5A 500VAC/600VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5A 500 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
600 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA AC, 50kA DC
Mounting Type
Requires Holder
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Fuse Type
Cartridge
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Current Rating (Amps)
5A
Melting I²t
15.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,76000 €62,76 €
552,05200 €260,26 €
1048,00700 €480,07 €
5039,73080 €1.986,54 €
10038,29520 €3.829,52 €
Manufacturers Standard Package
Unit Price without VAT:62,76000 €
Unit Price with VAT:75,93960 €