
FNQ-3-1/2 | |
|---|---|
DigiKey Part Number | 283-3928-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-3-1/2 |
Description | FUSE CARTRIDGE 3.5A 500VAC 5AG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.5A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,09800 € | 710,98 € |
| Unit Price without VAT: | 71,09800 € |
|---|---|
| Unit Price with VAT: | 86,02858 € |

