Image for BMM603-3C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMM603-3C

DigiKey Part Number
BMM603-3C-ND
Manufacturer
Manufacturer Product Number
BMM603-3C
Description
FUSE BLK MIDGET WIRE CONN 3POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
3
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Box Lug
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Contact Material
Copper
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
Class CC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5123,98400 €619,92 €
Manufacturers Standard Package
Unit Price without VAT:123,98400 €
Unit Price with VAT:150,02064 €