Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ATM-10LP | |
|---|---|
DigiKey Part Number | ATM-10LP-ND |
Manufacturer | |
Manufacturer Product Number | ATM-10LP |
Description | FUSE AUTO 10A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0297010.L | Littelfuse Inc. | 1.765 | F4264-ND | 0,54000 € | Similar |
| 0297010.U | Littelfuse Inc. | 20.182 | F6076-ND | 0,37000 € | Similar |
| 0297010.WXT | Littelfuse Inc. | 20.140 | F11908-ND | 0,30000 € | Similar |
| 0327010.YX2S | Littelfuse Inc. | 3.255 | F11398-ND | 0,37000 € | Similar |
| 0337010.PX2S | Littelfuse Inc. | 1.052 | F11403-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,99200 € | 19,96 € |
| Unit Price without VAT: | 3,99200 € |
|---|---|
| Unit Price with VAT: | 4,83032 € |













