Desolder Braid/Wick Unfluxed Gold 0.050" (1.27mm) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick Unfluxed Gold 0.050" (1.27mm) 100' (30.5m)
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

S-B-100

DigiKey Part Number
EB1175-ND
Manufacturer
Manufacturer Product Number
S-B-100
Description
DESOLDER BRAID UNFLUX 0.05" 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Unfluxed Gold 0.050" (1.27mm) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Unfluxed
ESD Protection
-
Color
Gold
Width
0.050" (1.27mm)
Length
100' (30.5m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,43000 €51,43 €
546,67000 €233,35 €
1044,76000 €447,60 €
2542,35320 €1.058,83 €
5040,61900 €2.030,95 €
10038,95540 €3.895,54 €
Manufacturers Standard Package
Unit Price without VAT:51,43000 €
Unit Price with VAT:62,23030 €