
PX07902US-SJT | |
|---|---|
DigiKey Part Number | 4627-PX07902US-SJT-ND |
Manufacturer | |
Manufacturer Product Number | PX07902US-SJT |
Description | CORD 16AWG CBL - C13 79" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | - | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 9,56100 € | 95,61 € |
| 25 | 8,96240 € | 224,06 € |
| 50 | 8,53440 € | 426,72 € |
| 100 | 8,12720 € | 812,72 € |
| 250 | 7,61864 € | 1.904,66 € |
| 500 | 7,25540 € | 3.627,70 € |
| 1.000 | 6,90953 € | 6.909,53 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,61250 € |

