
FCHP0402E1000BTT1 | |
|---|---|
DigiKey Part Number | 764-FCHP0402E1000BTT1TR-ND - Tape & Reel (TR) 764-FCHP0402E1000BTT1CT-ND - Cut Tape (CT) 764-FCHP0402E1000BTT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCHP0402E1000BTT1 |
Description | FCHP0402 25PPM 100 OHM 0.1% TOPS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Chip Resistor 0402 (1005 Metric) Flame Retardant Coating, RF, High Frequency, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, RF, High Frequency, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,43680 € | 35,92 € |
| 50 | 1,36040 € | 68,02 € |
| 100 | 1,29060 € | 129,06 € |
| 250 | 1,20844 € | 302,11 € |
| 500 | 1,15368 € | 576,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10493 € | 1.104,93 € |
| 2.000 | 1,06181 € | 2.123,62 € |
| 3.000 | 1,03901 € | 3.117,03 € |
| 5.000 | 1,01265 € | 5.063,25 € |
| 7.000 | 0,99666 € | 6.976,62 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |

