Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-6241.2B40

DigiKey Part Number
1948-84-6241.2B40-ND
Manufacturer
Manufacturer Product Number
84-6241.2B40
Description
Switches
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Mushroom
Series
Color - Actuator/Cap
Gray
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
30 VDC
Mounting Type
Panel Mount, Front
Termination Style
Wire Leads
Type
Standard, Illuminated
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
3A (AC), 2A (DC)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,96000 €74,96 €
Manufacturers Standard Package
Unit Price without VAT:74,96000 €
Unit Price with VAT:90,70160 €