Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body E-Stop, Round Non-Illuminated
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

45-2C36.2820.000

DigiKey Part Number
1948-45-2C36.2820.000-ND
Manufacturer
Manufacturer Product Number
45-2C36.2820.000
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,03000 €38,03 €
Manufacturers Standard Package
Unit Price without VAT:38,03000 €
Unit Price with VAT:46,01630 €