
09-RS.1101.5100.M003 | |
|---|---|
DigiKey Part Number | 1948-09-RS.1101.5100.M003-ND |
Manufacturer | |
Manufacturer Product Number | 09-RS.1101.5100.M003 |
Description | SERIES 09 RUGGED OUTDOOR SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Green |
Packaging Bag | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 100°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,00000 € | 27,00 € |
| 250 | 24,63648 € | 6.159,12 € |
| Unit Price without VAT: | 27,00000 € |
|---|---|
| Unit Price with VAT: | 32,67000 € |

