
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Standard Tip, 0.080" (2.03mm) Dia | |
Connection Type | 0.175" (4.44mm) Dia Wire | |
Length - Tip | 0.350" (8.90mm) | |
Length - Overall | 5.710" (145.03mm) | |
Color | Black and Red | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Pair | |
Material - Body | Plastic | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 5 | 7,20200 € | 36,01 € |
| 10 | 7,05800 € | 70,58 € |
| 25 | 6,87360 € | 171,84 € |
| 50 | 6,73780 € | 336,89 € |
| 100 | 6,60430 € | 660,43 € |
| 250 | 6,43196 € | 1.607,99 € |
| 500 | 6,30452 € | 3.152,26 € |
| 1.000 | 6,17953 € | 6.179,53 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 9,12340 € |

