Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8345-SR0064-80A | |
|---|---|
DigiKey Part Number | 8345-SR0064-80A-ND |
Manufacturer | |
Manufacturer Product Number | 8345-SR0064-80A |
Description | CIR BRKR THRM 80A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 480 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 80A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8345-B01A-V3T1-DB2B2B-80A | E-T-A | 0 | 8345-B01A-V3T1-DB2B2B-80A-ND | 86,99100 € | Parametric Equivalent |
| 8345-C01A-U3M1-DB1B1B-X8345-S01HW102M-80A | E-T-A | 0 | 8345-C01A-U3M1-DB1B1B-X8345-S01HW102M-80A-ND | 92,73900 € | Parametric Equivalent |
| 8345-C01A-U3M1-DB1B2B-80A | E-T-A | 0 | 8345-C01A-U3M1-DB1B2B-80A-ND | 86,08400 € | Parametric Equivalent |
| 8345-C01A-V3M2-DB1B1B-X8345-S01HW102M-80A | E-T-A | 0 | 8345-C01A-V3M2-DB1B1B-X8345-S01HW102M-80A-ND | 92,73900 € | Parametric Equivalent |
| 8345-C01A-W0M1-DB1B2B-80A | E-T-A | 0 | 8345-C01A-W0M1-DB1B2B-80A-ND | 87,09600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,87300 € | 2.508,73 € |
| Unit Price without VAT: | 250,87300 € |
|---|---|
| Unit Price with VAT: | 303,55633 € |



