




106-M2-P10-0.6A | |
|---|---|
DigiKey Part Number | 302-1005-ND |
Manufacturer | |
Manufacturer Product Number | 106-M2-P10-0.6A |
Description | CIR BRKR THRM 600MA 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 600mA 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600mA |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 5 | 15,99400 € | 79,97 € |
| 10 | 14,75600 € | 147,56 € |
| 50 | 12,22760 € | 611,38 € |
| 100 | 11,26970 € | 1.126,97 € |
| 250 | 10,10948 € | 2.527,37 € |
| 500 | 9,30502 € | 4.652,51 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 23,32880 € |

