




104-PR-6A | |
|---|---|
DigiKey Part Number | 302-1106-ND |
Manufacturer | |
Manufacturer Product Number | 104-PR-6A |
Description | CIR BRKR THRM 6A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 104-PR-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| 5 | 15,85000 € | 79,25 € |
| 10 | 14,62300 € | 146,23 € |
| 50 | 12,11800 € | 605,90 € |
| 100 | 11,16890 € | 1.116,89 € |
| 250 | 10,01932 € | 2.504,83 € |
| 500 | 9,22218 € | 4.611,09 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 23,12310 € |

