CSD04060A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 4.877
Unit Price: 2,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.303
Unit Price: 1,98023 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.468
Unit Price: 2,15873 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.810
Unit Price: 3,87561 €
Datasheet
Diode 600 V 7A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 7A Through Hole TO-220-2
TO-220-2

CSD04060A

DigiKey Part Number
CSD04060A-ND
Manufacturer
Manufacturer Product Number
CSD04060A
Description
DIODE SIL CARB 600V 7A TO220-2
Customer Reference
Detailed Description
Diode 600 V 7A Through Hole TO-220-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
7A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 4 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 600 V
Capacitance @ Vr, F
220pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes