




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 70gf | |
Release Force | - | |
Operating Position | 0.209" (5.3mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -15°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,61600 € | 15,40 € |
| 50 | 0,58160 € | 29,08 € |
| 100 | 0,54950 € | 54,95 € |
| 250 | 0,50972 € | 127,43 € |
| 500 | 0,48152 € | 240,76 € |
| 1.200 | 0,44814 € | 537,77 € |
| 6.000 | 0,39695 € | 2.381,70 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

