
LTV-356T-D | |
|---|---|
DigiKey Part Number | 160-LTV-356T-DTR-ND - Tape & Reel (TR) 160-LTV-356T-DCT-ND - Cut Tape (CT) 160-LTV-356T-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-356T-D |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18670 € | 18,67 € |
| 500 | 0,15292 € | 76,46 € |
| 1.000 | 0,14179 € | 141,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12748 € | 382,44 € |
| 6.000 | 0,12019 € | 721,14 € |
| 9.000 | 0,11644 € | 1.047,96 € |
| 15.000 | 0,11221 € | 1.683,15 € |
| 21.000 | 0,10970 € | 2.303,70 € |
| 30.000 | 0,10724 € | 3.217,20 € |
| 75.000 | 0,10183 € | 7.637,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |


