



TL6210AF200BQ | |
|---|---|
DigiKey Part Number | EG5127TR-ND - Tape & Reel (TR) EG5127CT-ND - Cut Tape (CT) EG5127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6210AF200BQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6210AF200BQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.72mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 4.60mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,54700 € | 55,47 € |
| 25 | 5,13760 € | 128,44 € |
| 100 | 4,58730 € | 458,73 € |
| 250 | 4,27504 € | 1.068,76 € |
| 500 | 4,11474 € | 2.057,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,88109 € | 3.881,09 € |
| 2.000 | 3,71777 € | 7.435,54 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 8,07070 € |

