Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL6200CBF300QP
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

TL6200CBF300QP

DigiKey Part Number
141-TL6200CBF300QP-ND
Manufacturer
Manufacturer Product Number
TL6200CBF300QP
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL6200CBF300QP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
10.10mm x 10.10mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Active
Operating Force
300gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
1.00mm
Actuator Type
Round Button
Mechanical Life
10,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
9.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.3052,46064 €3.211,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,46064 €
Unit Price with VAT:2,97737 €