Parametric Equivalent
Similar

100DP1T8B13M2QE | |
|---|---|
DigiKey Part Number | 141-100DP1T8B13M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T8B13M2QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T8B13M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.98mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T8B13M2QEH | E-Switch | 347 | 100DP1T8B13M2QEH-ND | 5,31000 € | Parametric Equivalent |
| M2022B2B1W03 | NKK Switches | 0 | M2022B2B1W03-ND | 8,55000 € | Similar |
| 7201TCQE | C&K | 686 | CKN1482-ND | 17,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,85300 € | 1.437,91 € |
| Unit Price without VAT: | 2,85300 € |
|---|---|
| Unit Price with VAT: | 3,45213 € |




