TL58VF160Q is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 0,13167 €
Datasheet

Similar


Panasonic Industry
In Stock: 21
Unit Price: 0,22000 €
Datasheet
What Switch do You Need?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
What Switch do You Need?
What is your Application?
What Electrical Ratings do You Need?

TL58VF160Q

DigiKey Part Number
EG4591TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL58VF160Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL58VF160Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.40mm x 6.65mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes