Parametric Equivalent
Parametric Equivalent




TL53CF160Q | |
|---|---|
DigiKey Part Number | EG4601-ND |
Manufacturer | |
Manufacturer Product Number | TL53CF160Q |
Description | SWITCH TACT SPSTX2 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL53CF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST x 2 | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Dual | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.15mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.40mm x 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Acetal | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,81533 € | 1.304,53 € |
| Unit Price without VAT: | 0,81533 € |
|---|---|
| Unit Price with VAT: | 0,98655 € |




