



TL3313AF250QG | |
|---|---|
DigiKey Part Number | EG6065TR-ND - Tape & Reel (TR) EG6065CT-ND - Cut Tape (CT) EG6065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3313AF250QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3313AF250QG Models |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.80mm x 4.80mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30240 € | 7,56 € |
| 100 | 0,27040 € | 27,04 € |
| 250 | 0,25048 € | 62,62 € |
| 500 | 0,23640 € | 118,20 € |
| 1.000 | 0,22333 € | 223,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20043 € | 801,72 € |
| 8.000 | 0,19066 € | 1.525,28 € |
| 12.000 | 0,18545 € | 2.225,40 € |
| 20.000 | 0,17941 € | 3.588,20 € |
| 28.000 | 0,17573 € | 4.920,44 € |
| 40.000 | 0,17208 € | 6.883,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

