
TL3304NF160QG | |
|---|---|
DigiKey Part Number | 141-TL3304NF160QG-ND |
Manufacturer | |
Manufacturer Product Number | TL3304NF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3304NF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Rubber |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46418 € | 696,27 € |
| Unit Price without VAT: | 0,46418 € |
|---|---|
| Unit Price with VAT: | 0,56166 € |

