



TL3304AF160QG | |
|---|---|
DigiKey Part Number | EG2530TR-ND - Tape & Reel (TR) EG2530CT-ND - Cut Tape (CT) EG2530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3304AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3304AF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,58400 € | 14,60 € |
| 100 | 0,52110 € | 52,11 € |
| 250 | 0,48264 € | 120,66 € |
| 500 | 0,45592 € | 227,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41800 € | 627,00 € |
| 3.000 | 0,39702 € | 1.191,06 € |
| 4.500 | 0,38580 € | 1.736,10 € |
| 7.500 | 0,37273 € | 2.795,47 € |
| 10.500 | 0,36476 € | 3.829,98 € |
| 15.000 | 0,35684 € | 5.352,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

