TL3301TF260QG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 6.077
Unit Price: 0,36000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,36185 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,54545 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,33490 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,54545 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,36185 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,56065 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,33490 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,41533 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,68162 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,48548 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,49942 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,48548 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,54545 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Many Poles do you need?

TL3301TF260QG

DigiKey Part Number
TL3301TF260QG-ND
Manufacturer
Manufacturer Product Number
TL3301TF260QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301TF260QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Plunger for Cap
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
7.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3301TF160QGTRE-Switch6.077141-TL3301TF160QGTRCT-ND0,36000 €Similar
95C06A2GWRTGrayhill Inc.095C06A2GWRT-ND0,36185 €Similar
95C06A2GWTGrayhill Inc.095C06A2GWT-ND0,54545 €Similar
95C06A3GWRTGrayhill Inc.095C06A3GWRT-ND0,33490 €Similar
95C06A3GWTGrayhill Inc.095C06A3GWT-ND0,54545 €Similar
Obsolete
This product is no longer manufactured. View Substitutes