



1554CGY | |
|---|---|
DigiKey Part Number | HM983-ND |
Manufacturer | |
Manufacturer Product Number | 1554CGY |
Description | BOX ABS GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554CGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 € | 11,55 € |
| 5 | 9,87200 € | 49,36 € |
| 10 | 9,22900 € | 92,29 € |
| 25 | 8,44040 € | 211,01 € |
| 50 | 7,88900 € | 394,45 € |
| 100 | 7,37360 € | 737,36 € |
| 250 | 7,11612 € | 1.779,03 € |
| Unit Price without VAT: | 11,55000 € |
|---|---|
| Unit Price with VAT: | 13,97550 € |












