
TL2230OAF100 | |
|---|---|
DigiKey Part Number | 141-TL2230OAF100-ND |
Manufacturer | |
Manufacturer Product Number | TL2230OAF100 |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2230OAF100 Models |
Category | Circuit |
Mfr | Switch Function On-Mom |
Series | Current Rating (Amps) 100mA (DC) |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Actuator Type Plunger for Cap |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,57640 € | 28,82 € |
| 100 | 0,55140 € | 55,14 € |
| 250 | 0,52000 € | 130,00 € |
| 500 | 0,49740 € | 248,70 € |
| 1.000 | 0,47576 € | 475,76 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |






