Parametric Equivalent

TL1250F180RGRRCLR | |
|---|---|
DigiKey Part Number | 141-TL1250F180RGRRCLR-ND |
Manufacturer | |
Manufacturer Product Number | TL1250F180RGRRCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.30mm x 10.30mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green/Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 2.3 VDC |
Switch Function Off-Mom | Operating Force 180gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Length, Right Angle 10.70mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1250F180GRRRCLR | E-Switch | 0 | 141-TL1250F180GRRRCLR-ND | 2,89902 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,66272 € | 997,63 € |
| Unit Price without VAT: | 1,66272 € |
|---|---|
| Unit Price with VAT: | 2,01189 € |

