
TL1016AAF160QG | |
|---|---|
DigiKey Part Number | 141-TL1016AAF160QGTR-ND - Tape & Reel (TR) 141-TL1016AAF160QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1016AAF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1016AAF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.55mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25920 € | 6,48 € |
| 100 | 0,23220 € | 23,22 € |
| 250 | 0,21512 € | 53,78 € |
| 500 | 0,20300 € | 101,50 € |
| 1.000 | 0,19172 € | 191,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,17363 € | 607,71 € |
| 7.000 | 0,16495 € | 1.154,65 € |
| 10.500 | 0,16030 € | 1.683,15 € |
| 17.500 | 0,15490 € | 2.710,75 € |
| 24.500 | 0,15161 € | 3.714,44 € |
| 35.000 | 0,14833 € | 5.191,55 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |



