Rectangular Pushbutton Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Pushbutton Switch Cap White Snap Fit
Additional Requirements for Selecting a Switch
What is your Application?

TADWHT

DigiKey Part Number
EG1878-ND
Manufacturer
Manufacturer Product Number
TADWHT
Description
CAP PUSHBUTTON RECTANGULAR WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
320, JN, P197, P227 and TL4201 Series
Mounting Type
Snap Fit
Size
12.10mm L x 7.00mm W x 10.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,15058 €1.505,80 €
Unit Price without VAT:0,15058 €
Unit Price with VAT:0,18220 €